Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RAT863

Sta-Con® Fluoropolymer Insulated Ring Terminal - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Clear/Red Strip ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Fluoropolymer Insulated Ring Terminal - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Clear/Red Stripe - Bolt Hole #8
Search Keywords: RAT863
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RAT863
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RAT863 RoHS compliant?
Yes, RAT863 is RoHS compliant.
What is the lead time for RAT863?
The standard lead time for RAT863 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 530
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.80
50
$6.77
100
$6.43
250
$5.93
500
$5.80
750
$5.78
1,000 +
$5.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!