Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RAS18-10X

Sta-Con® Heat Shrinkable Ring Terminal - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole # ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Heat Shrinkable Ring Terminal - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #10 - Voltage Rating 600V
Search Keywords: RAS1810X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RAS18-10X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RAS18-10X RoHS compliant?
Yes, RAS18-10X is RoHS compliant.
What is the lead time for RAS18-10X?
The standard lead time for RAS18-10X is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 179
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.25
50
$3.46
100
$3.45
300
$3.21
500
$3.03
1,000
$3.02
2,500
$2.87
5,000 +
$2.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!