- Home ›
- All Products›
- RANY-620-9-D
RANY-620-9-D
Thomas & Betts
Ty-Rap - Round Adhesive Clip - Material Polyamide 6.6 - Color Natural - Length 28.5mm - Width 31.8mm - Height 16.0mm - Self-Ad ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap - Round Adhesive Clip - Material Polyamide 6.6 - Color Natural - Length 28.5mm - Width 31.8mm - Height 16.0mm - Self-Adhesive Mounting Method
Search Keywords: RANY6209D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RANY-620-9-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
125
$2.33
250
$1.76
375
$1.64
500 +
$1.61
Click for Quote
Log in
to unlock special pricing