- Home ›
- All Products›
- RANY-280-9-D
RANY-280-9-D
Thomas & Betts
Ty-Rap - Round Adhesive Clip - Material Polyamide 6.6 - Color Natural - Length 25.4mm - Width 25.4mm - Height 10.4mm - Self-Ad ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap - Round Adhesive Clip - Material Polyamide 6.6 - Color Natural - Length 25.4mm - Width 25.4mm - Height 10.4mm - Self-Adhesive Mounting Method
Search Keywords: RANY2809D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RANY-280-9-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$1.301
250
$1.057
500
$1.010
1,000
$0.966
2,500
$0.927
5,000
$0.902
7,500
$0.890
10,000 +
$0.888
Click for Quote
Log in
to unlock special pricing