- Home ›
- All Products›
- RAML1
RAML1
Thomas & Betts
Sta-Con® Lithium-Ion Replacement Battery - 10.8V - 1.5 Ah (16.2Wh)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Lithium-Ion Replacement Battery - 10.8V - 1.5 Ah (16.2Wh)
Search Keywords: RAML1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RAML1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$421.77
3
$415.91
5 +
$410.22
Click for Quote
Log in
to unlock special pricing