- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- RAD18277M
RAD18277M
Thomas & Betts
Sta-Con® Nylon Fully Insulated Female Disconnect 187 Series - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Co ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon Fully Insulated Female Disconnect 187 Series - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - On Mylar Type
Search Keywords: RAD18277M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RAD18277M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$3.83
500
$2.36
750
$1.87
1,000 +
$1.83
Click for Quote
Log in
to unlock special pricing