- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- RAD1823
RAD1823
Thomas & Betts
Sta-Con® Nylon Insulated Female Disconnect 187 Series - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Re ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon Insulated Female Disconnect 187 Series - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red
Search Keywords: RAD1823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RAD1823
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,147
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.806
250
$0.587
500
$0.562
1,000
$0.556
3,000
$0.555
5,000
$0.553
8,000
$0.552
15,000 +
$0.551
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT