- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- RAAS22X
RAAS22X
Thomas & Betts
Sta-Con® Heat Shrinkable Butt Splice - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Voltage Ratin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Heat Shrinkable Butt Splice - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Voltage Rating 600V - Temperature Rating 150°C
Search Keywords: RAAS22X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RAAS22X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$2.907
100
$2.306
250
$2.089
500
$1.728
1,000
$1.632
2,500
$1.623
5,000
$1.590
7,500 +
$1.582
Click for Quote
Log in
to unlock special pricing
Accessories