Available Replacements
Alternative Packaging
2A20 2A20 Thomas & Betts
2A20

Thomas & Betts

In Stock: 732

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RAA24

Sta-Con® Nylon Insulated Butt Splice - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Voltage Ratin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon Insulated Butt Splice - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Voltage Rating 600V - Temperature Rating 105°C
Search Keywords: RAA24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RAA24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RAA24 RoHS compliant?
Yes, RAA24 is RoHS compliant.
What is the lead time for RAA24?
The standard lead time for RAA24 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 905
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.85
100
$1.65
250
$1.61
500
$1.59
1,000
$1.55
3,000
$1.53
5,000
$1.51
8,000 +
$1.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!