- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- RAA23
RAA23
Thomas & Betts
Sta-Con® Nylon Insulated Aircraft Splice - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Voltage R ...
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon Insulated Aircraft Splice - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Voltage Rating 600V - Temperature Rating 105°C
Search Keywords: RAA23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RAA23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
125
$18.19
250
$9.63
375
$6.78
500 +
$6.64
Click for Quote
Log in
to unlock special pricing