- Home ›
- All Products›
- RAA217M
RAA217M
Thomas & Betts
Sta-Con® Vinyl Insulated Butt Splice - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Voltage Ratin ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl Insulated Butt Splice - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Voltage Rating 600V - Temperature Rating 105°C - Expanded Insulation - On Mylar Type
Search Keywords: RAA217M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RAA217M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$0.710
1,000
$0.679
3,000
$0.623
5,000
$0.621
8,000
$0.606
10,000
$0.605
15,000
$0.598
25,000 +
$0.583
Click for Quote
Log in
to unlock special pricing