- Home ›
- All Products›
- RAA217-170M
RAA217-170M
Thomas & Betts
Sta-Con® Vinyl Insulated Butt Splice - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Voltage Ratin ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl Insulated Butt Splice - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Voltage Rating 600V - Temperature Rating 105°C - Expanded Insulation - On Mylar Type
Search Keywords: RAA217170M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RAA217-170M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$1.041
500
$0.781
750
$0.729
1,000 +
$0.714
Click for Quote
Log in
to unlock special pricing