Available Replacements
Alternative Packaging
2RA18X 2RA18X Thomas & Betts
2RA18X

Thomas & Betts

In Stock: 1,756

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RAA217-170

Sta-Con® Vinyl Insulated Butt Splice - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Voltage Ratin ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Vinyl Insulated Butt Splice - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Voltage Rating 600V - Temperature Rating 105°C - Expanded Insulation
Search Keywords: RAA217170
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    RAA217-170
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RAA217-170 RoHS compliant?
Yes, RAA217-170 is RoHS compliant.
What is the lead time for RAA217-170?
The standard lead time for RAA217-170 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,063
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.312
250
$1.106
500
$1.029
1,000
$0.860
3,000
$0.842
5,000
$0.822
8,000
$0.819
15,000 +
$0.817
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!