- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- RAA217
RAA217
Thomas & Betts
Sta-Con® Vinyl Insulated Butt Splice - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Voltage Ratin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl Insulated Butt Splice - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Voltage Rating 600V - Temperature Rating 105°C - Expanded Insulation
Search Keywords: RAA217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RAA217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,099
Ships today, if you order in
Minimum Order Quantity:
50
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$0.995
250
$0.882
1,000
$0.853
3,000
$0.849
5,000
$0.847
8,000
$0.845
10,000
$0.842
15,000 +
$0.840
Click for Quote
Log in
to unlock special pricing