- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RA873M
RA873M
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole # ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #10 - On Mylar Type
Search Keywords: RA873M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA873M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,004
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$1.178
500
$1.086
750
$1.062
1,000 +
$0.897
Click for Quote
Log in
to unlock special pricing