- Home ›
- All Products›
- RA863ML
RA863ML
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole # ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #8 - On Mylar Type - Left Feed Reel
Search Keywords: RA863ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA863ML
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Rolls
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.782
250
$0.635
500
$0.634
1,000
$0.607
3,000
$0.557
5,000
$0.556
8,000
$0.542
15,000 +
$0.535
Click for Quote
Log in
to unlock special pricing