- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RA857M
RA857M
Thomas & Betts
Sta-Con® Vinyl-Insulated Ring Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole # ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Ring Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #6 - On Mylar Type
Search Keywords: RA857M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA857M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
500
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$0.749
1,000
$0.630
3,000
$0.627
5,000
$0.626
8,000
$0.624
10,000
$0.623
15,000
$0.621
25,000 +
$0.619
Click for Quote
Log in
to unlock special pricing