- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RA857-170
RA857-170
Thomas & Betts
Sta-Con® Vinyl-Insulated Ring Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole # ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sta-Con® Vinyl-Insulated Ring Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #6 - Expanded Insulation
Search Keywords: RA857170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA857-170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
809
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$0.6529
250
$0.5476
1,000
$0.5067
3,000
$0.4651
5,000
$0.4639
8,000
$0.4527
10,000
$0.4515
15,000 +
$0.4467
Click for Quote
Log in
to unlock special pricing