- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RA77
RA77
Thomas & Betts
Sta-Con® Vinyl-Insulated Ring Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole # ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Ring Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #4
Search Keywords: RA77
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA77
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
253
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.5842
500
$0.4747
1,000
$0.4534
3,000
$0.4279
5,000
$0.4162
8,000
$0.4151
10,000
$0.4051
15,000 +
$0.4041
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT