- Home ›
- All Products›
- RA737
RA737
Thomas & Betts
Sta-Con® Vinyl-Insulated Ring Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Ring Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 3/8 Inch
Search Keywords: RA737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA737
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$0.821
250
$0.667
500
$0.666
1,000
$0.637
3,000
$0.585
5,000
$0.584
8,000
$0.569
15,000 +
$0.562
Click for Quote
Log in
to unlock special pricing