- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- RA733M
RA733M
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 3/8 Inch - On Mylar Type
Search Keywords: RA733M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA733M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Tape Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,000
$0.806
3,000
$0.773
5,000
$0.752
8,000
$0.741
10,000
$0.730
15,000
$0.719
25,000 +
$0.708
Click for Quote
Log in
to unlock special pricing