- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RA727M
RA727M
Thomas & Betts
Sta-Con® Vinyl-Insulated Ring Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 5 ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Ring Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 5/16 Inch - On Mylar Type
Search Keywords: RA727M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA727M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$3.64
500
$2.24
750
$1.77
1,000 +
$1.74
Click for Quote
Log in
to unlock special pricing