- Home ›
- All Products›
- RA63M
RA63M
Thomas & Betts
Sta-Con® Insulated Male Disconnect DIN46245 - Wire Range 0.5-1.5mm² - Material Brass - Tin-Plated Finish - Color Red - Insulat ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Insulated Male Disconnect DIN46245 - Wire Range 0.5-1.5mm² - Material Brass - Tin-Plated Finish - Color Red - Insulation Material Polycarbonate
Search Keywords: RA63M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA63M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$1.134
300
$1.098
500
$1.049
1,000
$1.004
2,500
$0.963
5,000
$0.937
7,500
$0.923
10,000 +
$0.909
Click for Quote
Log in
to unlock special pricing