- Home ›
- All Products›
- RA482M
RA482M
Thomas & Betts
Sta-Con® Nylon-Insulated Rectangular Ring Terminal - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Rectangular Ring Terminal - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #8 - On Mylar Type
Search Keywords: RA482M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA482M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,250
$2.89
2,500
$1.53
3,750
$1.08
5,000 +
$1.06
Click for Quote
Log in
to unlock special pricing