Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RA482

Sta-Con® Nylon-Insulated Rectangular Ring Terminal - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Rectangular Ring Terminal - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #8
Search Keywords: RA482
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RA482
Alias/AKA: MS-17143-7
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RA482 RoHS compliant?
Yes, RA482 is RoHS compliant.
What is the lead time for RA482?
The standard lead time for RA482 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 944
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.07
50
$2.69
100
$2.63
250
$2.38
500
$2.17
750
$2.09
1,000 +
$2.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!