- Home ›
- All Products›
- RA481M
RA481M
Thomas & Betts
Sta-Con® Nylon-Insulated Rectangular Ring Terminal - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Rectangular Ring Terminal - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #6 - On Mylar Type
Search Keywords: RA481M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA481M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$2.82
500
$1.74
750
$1.38
1,000 +
$1.35
Click for Quote
Log in
to unlock special pricing