- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RA481
RA481
Thomas & Betts
Sta-Con® Nylon-Insulated Rectangular Ring Terminal - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Rectangular Ring Terminal - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #6
Search Keywords: RA481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA481
-
Alias/AKA:MS-17143-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
250
$2.59
500
$1.60
750
$1.27
1,000 +
$1.24
Click for Quote
Log in
to unlock special pricing