- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RA480
RA480
Thomas & Betts
Sta-Con® Nylon-Insulated Rectangular Ring Terminal - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Rectangular Ring Terminal - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #8
Search Keywords: RA480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA480
-
Alias/AKA:MS-17143-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,217
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$2.54
50
$2.29
100
$2.16
250
$2.13
500
$2.12
750
$2.11
1,000 +
$2.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT