- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- RA257M
RA257M
Thomas & Betts
Sta-Con® Vinyl Insulated Female Disconnect 250 Series - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Re ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl Insulated Female Disconnect 250 Series - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - On Mylar Type
Search Keywords: RA257M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA257M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:N/A
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$0.745
1,000
$0.711
3,000
$0.653
5,000
$0.651
8,000
$0.635
10,000
$0.634
15,000
$0.627
25,000 +
$0.611
Click for Quote
Log in
to unlock special pricing