Available Replacements
Alternatif paketleme
RA2573 RA2573 Thomas & Betts
RA2573

Thomas & Betts

In Stock: 17,696

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RA2573M

Sta-Con® Nylon Fully Insulated Female Disconnect 250 Series - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Co ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon Fully Insulated Female Disconnect 250 Series - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - On Mylar Type
Search Keywords: RA2573M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RA2573M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RA2573M RoHS compliant?
Yes, RA2573M is RoHS compliant.
What is the lead time for RA2573M?
The standard lead time for RA2573M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
6 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.086
500
$0.990
750
$0.988
1,000 +
$0.856
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!