- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- RA25177M
Thomas & Betts
RA25177M
Sta-Con® Nylon Fully Insulated Male Tab 250 Series - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA25177M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:N/A
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:N/A