Available Replacements
Alternatif paketleme
RA18D RA18D Thomas & Betts
RA18D

Thomas & Betts

In Stock: 60

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RA23

Sta-Con® Nylon-Insulated Wristlock Disconnect - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Wristlock Disconnect - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red
Search Keywords: RA23
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RA23
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RA23 RoHS compliant?
Yes, RA23 is RoHS compliant.
What is the lead time for RA23?
The standard lead time for RA23 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 529
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.59
50
$2.58
100
$2.41
250
$2.06
500
$1.98
750
$1.97
1,000 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!