- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- RA2247M
RA2247M
Thomas & Betts
Sta-Con® Vinyl-Insulated Locking Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bol ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Locking Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #8 - On Mylar Type
Search Keywords: RA2247M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA2247M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Color:N/A
-
Body Material:Electrolytic Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,750
Ships today, if you order in
Minimum Order Quantity:
250
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
250
$0.767
500
$0.750
1,000
$0.734
3,000
$0.719
5,000
$0.710
8,000
$0.705
10,000
$0.704
15,000 +
$0.702
Click for Quote
Log in
to unlock special pricing