- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- RA2227M
RA2227M
Thomas & Betts
Sta-Con® Vinyl-Insulated Locking Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bol ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Locking Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #6 - On Mylar Type
Search Keywords: RA2227M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA2227M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.5606
3,000
$0.5145
5,000
$0.5132
8,000
$0.5008
10,000
$0.4995
15,000
$0.4942
25,000 +
$0.4930
Click for Quote
Log in
to unlock special pricing