Available Replacements
Alternatif paketleme
18RA-6FL 18RA-6FL Thomas & Betts
18RA-6FL

Thomas & Betts

In Stock: 625

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RA2217

Sta-Con® Vinyl-Insulated Locking Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bol ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Vinyl-Insulated Locking Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #6
Search Keywords: RA2217
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RA2217
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Material: Copper
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RA2217 RoHS compliant?
Yes, RA2217 is RoHS compliant.
What is the lead time for RA2217?
The standard lead time for RA2217 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,154
Can Ship immediately
Minimum Order Quantity:
100
6 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.6214
500
$0.5941
1,000
$0.4916
3,000
$0.4566
5,000
$0.4390
8,000
$0.4341
15,000
$0.4293
25,000 +
$0.4282
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!