Available Replacements
Alternatif paketleme
RA23 RA23 Thomas & Betts
RA23

Thomas & Betts

In Stock: 529

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RA18D

Sta-Con® Nylon-Insulated Wristlock Disconnect - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Wristlock Disconnect - Wire Range #22-#18AWG - Material Copper - Tin-Plated Finish - Color Red
Search Keywords: RA18D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RA18D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RA18D RoHS compliant?
Yes, RA18D is RoHS compliant.
What is the lead time for RA18D?
The standard lead time for RA18D is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.38
100
$4.19
250
$4.07
500
$3.84
1,000
$3.74
2,500
$3.64
5,000
$3.60
7,500 +
$3.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!