- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- RA18-8FS
RA18-8FS
Thomas & Betts
Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole # ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #8 - Flanged Tongue
Search Keywords: RA188FS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA18-8FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Material:Copper
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Buy all 34 in-stock or the regular minimum order quantity of 100
Stock lot only:
34
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$2.31
100
$2.10
300
$2.02
500
$2.01
1,000
$1.97
2,500
$1.94
5,000
$1.92
7,500
$1.91
10,000 +
$1.90
Click for Quote
Log in
to unlock special pricing