Available Replacements
Alternatif paketleme
RA1163 RA1163 Thomas & Betts
RA1163

Thomas & Betts

In Stock: 704

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RA18-14F

Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 1 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 1/4 Inch
Search Keywords: RA1814F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RA18-14F
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RA18-14F RoHS compliant?
Yes, RA18-14F is RoHS compliant.
What is the lead time for RA18-14F?
The standard lead time for RA18-14F is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.06
300
$1.97
500
$1.91
1,000
$1.81
2,500
$1.76
5,000
$1.71
7,500
$1.70
10,000 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!