- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RA18-12
RA18-12
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 1/2 Inch
Search Keywords: RA1812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA18-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$5.60
50
$4.55
100
$4.35
300
$4.16
500
$3.99
1,000
$3.88
2,500
$3.78
5,000 +
$3.73
Click for Quote
Log in
to unlock special pricing