- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- RA18-110F
RA18-110F
Thomas & Betts
Sta-Con® 110 Series Nylon-Insulated Female Disconnect - Wire Range #22-#18AWG - Material Brass - Tin-Plated Finish - Color Red
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® 110 Series Nylon-Insulated Female Disconnect - Wire Range #22-#18AWG - Material Brass - Tin-Plated Finish - Color Red
Search Keywords: RA18110F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA18-110F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 100
Stock lot only:
2
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1.749
100
$1.590
300
$1.550
500
$1.530
1,000
$1.490
2,500
$1.470
5,000
$1.450
7,500
$1.440
10,000 +
$1.430
Click for Quote
Log in
to unlock special pricing