Available Replacements
Alternatif paketleme
RA1253 RA1253 Thomas & Betts
RA1253

Thomas & Betts

In Stock: 90

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RA18-10FS

Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole # ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #10 - Flanged Tongue
Search Keywords: RA1810FS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RA18-10FS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RA18-10FS RoHS compliant?
Yes, RA18-10FS is RoHS compliant.
What is the lead time for RA18-10FS?
The standard lead time for RA18-10FS is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$2.81
300
$2.60
500
$2.57
1,000
$2.46
2,500
$2.40
5,000
$2.33
7,500
$2.30
10,000 +
$2.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!