- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- RA18-10FL
RA18-10FL
Thomas & Betts
Sta-Con® Nylon-Insulated Locking Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Locking Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #10
Search Keywords: RA1810FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA18-10FL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$2.08
300
$1.99
500
$1.93
1,000
$1.82
2,500
$1.78
5,000
$1.73
7,500
$1.72
10,000 +
$1.71
Click for Quote
Log in
to unlock special pricing