- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- RA18-10F
RA18-10F
Thomas & Betts
Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole # ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #10
Search Keywords: RA1810F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA18-10F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$1.010
300
$0.978
500
$0.934
1,000
$0.894
2,500
$0.857
5,000
$0.835
7,500
$0.832
10,000 +
$0.824
Click for Quote
Log in
to unlock special pricing