- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- RA11M
RA11M
Thomas & Betts
Sta-Con® 110 Series Nylon-Insulated Female Disconnect - Wire Range #22-#18AWG - Material Brass - Tin-Plated Finish - Color Red ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® 110 Series Nylon-Insulated Female Disconnect - Wire Range #22-#18AWG - Material Brass - Tin-Plated Finish - Color Red - On Mylar Type
Search Keywords: RA11M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA11M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$1.150
500
$0.863
750
$0.805
1,000 +
$0.789
Click for Quote
Log in
to unlock special pricing