- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- RA1167-170
RA1167-170
Thomas & Betts
Sta-Con® Vinyl-Insulated Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole # ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #6 - Expanded Insulation
Search Keywords: RA1167170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA1167-170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,505
Ships today, if you order in
Minimum Order Quantity:
50
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$0.4701
250
$0.4275
1,000
$0.4109
3,000
$0.3941
5,000
$0.3931
8,000
$0.3891
10,000
$0.3881
15,000 +
$0.3867
Click for Quote
Log in
to unlock special pricing