- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- RA1167
Thomas & Betts
RA1167
Sta-Con® Vinyl-Insulated Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole # ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA1167
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Red
-
Body Material:Electrolytic Copper