Available Replacements
Alternative Packaging
RA18-14F RA18-14F Thomas & Betts
RA18-14F

Thomas & Betts

In Stock: 100

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RA1163

Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 1 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole 1/4 Inch
Search Keywords: RA1163
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RA1163
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Color: Red
Body Material: Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RA1163 RoHS compliant?
Yes, RA1163 is RoHS compliant.
What is the lead time for RA1163?
The standard lead time for RA1163 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 704
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.18
50
$2.09
100
$1.74
250
$1.55
500
$1.44
750
$1.43
1,000 +
$1.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!