- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- RA1157-170
RA1157-170
Thomas & Betts
Sta-Con® Vinyl-Insulated Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole # ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #10 - Expanded Insulation
Search Keywords: RA1157170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RA1157-170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Material:Electrolytic Copper
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
50
$0.6165
500
$0.5009
1,000
$0.4785
3,000
$0.4515
5,000
$0.4392
8,000
$0.4275
10,000
$0.4264
15,000 +
$0.4253
Click for Quote
Log in
to unlock special pricing