Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RA1153

Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole # ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #22-#16AWG - Material Copper - Tin-Plated Finish - Color Red - Bolt Hole #10
Search Keywords: RA1153
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RA1153
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Color: Red
Body Material: Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RA1153 RoHS compliant?
Yes, RA1153 is RoHS compliant.
What is the lead time for RA1153?
The standard lead time for RA1153 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 699
Ships today, if you order in
Minimum Order Quantity:
50
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.497
250
$1.131
500
$1.077
1,000
$0.919
3,000
$0.852
5,000
$0.841
8,000
$0.839
15,000 +
$0.837
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!