Available Replacements
Alternative Packaging
RA18-6F RA18-6F Thomas & Betts
RA18-6F

Thomas & Betts

In Stock: 5,326

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RA1103

Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #22-#16AWG - Material Copper- Tin-Plated Finish - Color Red - Bolt Hole #6

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #22-#16AWG - Material Copper- Tin-Plated Finish - Color Red - Bolt Hole #6
Search Keywords: RA1103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RA1103
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Color: Red
Body Material: Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RA1103 RoHS compliant?
Yes, RA1103 is RoHS compliant.
What is the lead time for RA1103?
The standard lead time for RA1103 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,809
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.67
250
$0.61
500
$0.60
1,000
$0.59
3,000
$0.58
5,000
$0.56
8,000
$0.54
15,000 +
$0.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!